


TLV117125DCYR | |
|---|---|
DigiKey Part Number | 296-TLV117125DCYRTR-ND - Tape & Reel (TR) 296-TLV117125DCYRCT-ND - Cut Tape (CT) 296-TLV117125DCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV117125DCYR |
Description | IC REG LINEAR 2.5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV117125DCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.8V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV117125DCYT | Texas Instruments | 17.069 | 296-35509-1-ND | kr.10.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.79600 | kr.27.96 |
| 25 | kr.2.50560 | kr.62.64 |
| 100 | kr.2.18600 | kr.218.60 |
| 250 | kr.2.03360 | kr.508.40 |
| 500 | kr.1.94168 | kr.970.84 |
| 1.000 | kr.1.86593 | kr.1,865.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.78593 | kr.4,464.82 |
| 5.000 | kr.1.73771 | kr.8,688.55 |
| 7.500 | kr.1.71357 | kr.12,851.77 |
| 12.500 | kr.1.68683 | kr.21,085.38 |
| 17.500 | kr.1.67119 | kr.29,245.83 |
| 25.000 | kr.1.65616 | kr.41,404.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |







