


TLV1117LV15DCYR | |
|---|---|
DigiKey Part Number | 296-TLV1117LV15DCYRTR-ND - Tape & Reel (TR) 296-TLV1117LV15DCYRCT-ND - Cut Tape (CT) 296-TLV1117LV15DCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV15DCYR |
Description | IC REG LINEAR 1.5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV15DCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.25040 | kr.31.26 |
| 100 | kr.1.07590 | kr.107.59 |
| 250 | kr.0.99284 | kr.248.21 |
| 500 | kr.0.94264 | kr.471.32 |
| 1.000 | kr.0.90129 | kr.901.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85765 | kr.2,144.12 |
| 5.000 | kr.0.83135 | kr.4,156.75 |
| 7.500 | kr.0.81816 | kr.6,136.20 |
| 12.500 | kr.0.80357 | kr.10,044.62 |
| 17.500 | kr.0.79503 | kr.13,913.02 |
| 25.000 | kr.0.78683 | kr.19,670.75 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

