


| TLV1117IKCSE3 | |
|---|---|
| DigiKey Part Number | TLV1117IKCSE3-ND | 
| Manufacturer | |
| Manufacturer Product Number | TLV1117IKCSE3 | 
| Description | IC REG LIN POS ADJ 800MA TO220-3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLV1117IKCSE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 15V | |
| Voltage - Output (Min/Fixed) | 1.25V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | 1.3V @ 800mA | |
| Current - Output | ||
| PSRR | 75dB (120Hz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 | |
| Supplier Device Package | TO-220-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.41299 | kr.3,412.99 | 
| Unit Price without VAT: | kr.3.41299 | 
|---|---|
| Unit Price with VAT: | kr.4.26624 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark