MFR Recommended
Similar
Similar
Similar



TLV1117IDRJR | |
|---|---|
DigiKey Part Number | 296-19517-2-ND - Tape & Reel (TR) 296-19517-1-ND - Cut Tape (CT) 296-19517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117IDRJR |
Description | IC REG LIN POS ADJ 800MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117IDRJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.83000 | kr.11.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.59139 | kr.7,591.39 |
| 2.000 | kr.7.39309 | kr.14,786.18 |
| 3.000 | kr.7.29383 | kr.21,881.49 |
| 5.000 | kr.7.18380 | kr.35,919.00 |
| 7.000 | kr.7.11951 | kr.49,836.57 |
| Unit Price without VAT: | kr.11.83000 |
|---|---|
| Unit Price with VAT: | kr.14.78750 |



