


TLV1117IDCYR | |
|---|---|
DigiKey Part Number | 296-17600-2-ND - Tape & Reel (TR) 296-17600-1-ND - Cut Tape (CT) 296-17600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117IDCYR |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TLV1117IDCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25403 | kr.3,135.07 |
| 5.000 | kr.1.21811 | kr.6,090.55 |
| 7.500 | kr.1.20011 | kr.9,000.83 |
| 12.500 | kr.1.18019 | kr.14,752.38 |
| 17.500 | kr.1.16854 | kr.20,449.45 |
| 25.000 | kr.1.15734 | kr.28,933.50 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.2.00600 | kr.20.06 |
| 25 | kr.1.79000 | kr.44.75 |
| 100 | kr.1.55220 | kr.155.22 |
| 250 | kr.1.43852 | kr.359.63 |
| 500 | kr.1.37010 | kr.685.05 |
| 1.000 | kr.1.31365 | kr.1,313.65 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.07000 | kr.20.70 |
| 25 | kr.1.84400 | kr.46.10 |
| 100 | kr.1.59910 | kr.159.91 |
| 250 | kr.1.48172 | kr.370.43 |
| 500 | kr.1.41112 | kr.705.56 |
| 1.000 | kr.1.35300 | kr.1,353.00 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |






