Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117CDCYRG3

DigiKey Part Number
296-50545-2-ND - Tape & Reel (TR)
296-50545-1-ND - Cut Tape (CT)
296-50545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117CDCYRG3
Description
IC REG LIN POS ADJ 800MA SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117CDCYRG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.177
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.04100kr.20.41
25kr.1.81840kr.45.46
100kr.1.57680kr.157.68
250kr.1.46100kr.365.25
500kr.1.39138kr.695.69
1.000kr.1.33406kr.1,334.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.23648kr.3,091.20
5.000kr.1.20106kr.6,005.30
7.500kr.1.18331kr.8,874.83
12.500kr.1.16367kr.14,545.88
17.500kr.1.15218kr.20,163.15
25.000kr.1.14114kr.28,528.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000

Other Suppliers on DigiKey

138.694In Stock
Ships from Rochester Electronics, LLC