


TLV1117-33CDRJR | |
|---|---|
DigiKey Part Number | 296-19749-2-ND - Tape & Reel (TR) 296-19749-1-ND - Cut Tape (CT) 296-19749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-33CDRJR |
Description | IC REG LINEAR 3.3V 800MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-33CDRJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.91417 | kr.8,914.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.11.76700 | kr.117.67 |
| 25 | kr.10.75000 | kr.268.75 |
| 100 | kr.9.62860 | kr.962.86 |
| 250 | kr.9.09408 | kr.2,273.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.00900 | kr.50.09 |
| 25 | kr.4.52920 | kr.113.23 |
| 100 | kr.3.99670 | kr.399.67 |
| 250 | kr.3.74288 | kr.935.72 |
| 500 | kr.3.59008 | kr.1,795.04 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

