


TLV1117-25IDCYR | |
|---|---|
DigiKey Part Number | 296-TLV1117-25IDCYRTR-ND - Tape & Reel (TR) 296-TLV1117-25IDCYRCT-ND - Cut Tape (CT) 296-TLV1117-25IDCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-25IDCYR |
Description | IC REG LIN 2.5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-25IDCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.13700 | kr.21.37 |
| 25 | kr.1.90440 | kr.47.61 |
| 100 | kr.1.65350 | kr.165.35 |
| 250 | kr.1.53300 | kr.383.25 |
| 500 | kr.1.46060 | kr.730.30 |
| 1.000 | kr.1.40089 | kr.1,400.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.27358 | kr.3,183.95 |
| 5.000 | kr.1.23709 | kr.6,185.45 |
| 7.500 | kr.1.21882 | kr.9,141.15 |
| 12.500 | kr.1.19857 | kr.14,982.12 |
| 17.500 | kr.1.18675 | kr.20,768.12 |
| 25.000 | kr.1.17538 | kr.29,384.50 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

