


TLV1117-18IDCYRG3 | |
|---|---|
DigiKey Part Number | 296-50540-2-ND - Tape & Reel (TR) 296-50540-1-ND - Cut Tape (CT) 296-50540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-18IDCYRG3 |
Description | IC REG LIN 1.8V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18IDCYRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.32000 | kr.4.32 |
| 10 | kr.3.05100 | kr.30.51 |
| 25 | kr.2.73720 | kr.68.43 |
| 100 | kr.2.39360 | kr.239.36 |
| 250 | kr.2.22888 | kr.557.22 |
| 500 | kr.2.12954 | kr.1,064.77 |
| 1.000 | kr.2.04788 | kr.2,047.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25793 | kr.3,144.82 |
| 5.000 | kr.1.22190 | kr.6,109.50 |
| 7.500 | kr.1.20385 | kr.9,028.88 |
| 12.500 | kr.1.18386 | kr.14,798.25 |
| 17.500 | kr.1.17217 | kr.20,512.97 |
| 25.000 | kr.1.16094 | kr.29,023.50 |
| Unit Price without VAT: | kr.4.32000 |
|---|---|
| Unit Price with VAT: | kr.5.40000 |


