


TLV1117-18IDCYRG3 | |
|---|---|
DigiKey Part Number | 296-50540-2-ND - Tape & Reel (TR) 296-50540-1-ND - Cut Tape (CT) 296-50540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-18IDCYRG3 |
Description | IC REG LIN 1.8V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18IDCYRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.99900 | kr.29.99 |
| 25 | kr.2.69080 | kr.67.27 |
| 100 | kr.2.35280 | kr.235.28 |
| 250 | kr.2.19084 | kr.547.71 |
| 500 | kr.2.09322 | kr.1,046.61 |
| 1.000 | kr.2.01295 | kr.2,012.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.23648 | kr.3,091.20 |
| 5.000 | kr.1.20106 | kr.6,005.30 |
| 7.500 | kr.1.18331 | kr.8,874.83 |
| 12.500 | kr.1.16367 | kr.14,545.88 |
| 17.500 | kr.1.15218 | kr.20,163.15 |
| 25.000 | kr.1.14114 | kr.28,528.50 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

