LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117-18CDCYRG3

DigiKey Part Number
296-50539-2-ND - Tape & Reel (TR)
296-50539-1-ND - Cut Tape (CT)
296-50539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-18CDCYRG3
Description
IC REG LIN 1.8V 800MA SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-18CDCYRG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.32000kr.4.32
10kr.3.05100kr.30.51
25kr.2.73720kr.68.43
100kr.2.39360kr.239.36
250kr.2.22888kr.557.22
500kr.2.12954kr.1,064.77
1.000kr.2.04788kr.2,047.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.25793kr.3,144.82
5.000kr.1.22190kr.6,109.50
7.500kr.1.20385kr.9,028.88
12.500kr.1.18386kr.14,798.25
17.500kr.1.17217kr.20,512.97
25.000kr.1.16094kr.29,023.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.32000
Unit Price with VAT:kr.5.40000