
TLK1501EVM | |
|---|---|
DigiKey Part Number | 296-31394-ND |
Manufacturer | |
Manufacturer Product Number | TLK1501EVM |
Description | EVAL BOARD FOR TLK1501 |
Customer Reference | |
Detailed Description | TLK1501 - Serializer, Deserializer (SerDes) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Serializer, Deserializer (SerDes) | |
Embedded | - | |
Utilized IC / Part | TLK1501 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



