
SN75454BDR | |
|---|---|
DigiKey Part Number | 296-SN75454BDRTR-ND - Tape & Reel (TR) 296-SN75454BDRCT-ND - Cut Tape (CT) 296-SN75454BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75454BDR |
Description | IC PERIPHERAL DRIVER 5.25V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75454BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.77600 | kr.37.76 |
| 25 | kr.3.39720 | kr.84.93 |
| 100 | kr.2.98110 | kr.298.11 |
| 250 | kr.2.78272 | kr.695.68 |
| 500 | kr.2.66342 | kr.1,331.71 |
| 1.000 | kr.2.56512 | kr.2,565.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.46131 | kr.6,153.28 |
| 5.000 | kr.2.39877 | kr.11,993.85 |
| 7.500 | kr.2.36746 | kr.17,755.95 |
| 12.500 | kr.2.33276 | kr.29,159.50 |
| 17.500 | kr.2.31248 | kr.40,468.40 |
| 25.000 | kr.2.29297 | kr.57,324.25 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |

