
TLIN1029DQ1 | |
---|---|
DigiKey Part Number | 296-49965-ND |
Manufacturer | |
Manufacturer Product Number | TLIN1029DQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1029DQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.69000 | kr.10.69 |
10 | kr.7.84600 | kr.78.46 |
75 | kr.6.48453 | kr.486.34 |
150 | kr.6.16747 | kr.925.12 |
300 | kr.5.90657 | kr.1,771.97 |
525 | kr.5.72989 | kr.3,008.19 |
1.050 | kr.5.54618 | kr.5,823.49 |
2.550 | kr.5.35773 | kr.13,662.21 |
5.025 | kr.5.24222 | kr.26,342.16 |
Unit Price without VAT: | kr.10.69000 |
---|---|
Unit Price with VAT: | kr.13.36250 |