


| TLE4275QKTTRQ1 | |
|---|---|
| DigiKey Part Number | 296-28001-2-ND - Tape & Reel (TR) 296-28001-1-ND - Cut Tape (CT) 296-28001-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLE4275QKTTRQ1 | 
| Description | IC REG LINEAR 5V 450MA TO263 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA TO-263 (DDPAK-5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLE4275QKTTRQ1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 42V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.5V @ 300mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 200 µA | |
| Current - Supply (Max) | 22 mA | |
| PSRR | 60dB (100Hz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity | |
| Operating Temperature | -40°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
| Supplier Device Package | TO-263 (DDPAK-5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 | 
| 10 | kr.20.48000 | kr.204.80 | 
| 25 | kr.18.83920 | kr.470.98 | 
| 100 | kr.17.03550 | kr.1,703.55 | 
| 250 | kr.16.17612 | kr.4,044.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.15.65812 | kr.7,829.06 | 
| 1.000 | kr.15.23174 | kr.15,231.74 | 
| 1.500 | kr.15.01820 | kr.22,527.30 | 
| 2.500 | kr.14.78154 | kr.36,953.85 | 
| 3.500 | kr.14.64329 | kr.51,251.51 | 
| Unit Price without VAT: | kr.27.01000 | 
|---|---|
| Unit Price with VAT: | kr.33.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark