Ground Reference (Virtual) Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2425CDR

DigiKey Part Number
296-1344-2-ND - Tape & Reel (TR)
296-1344-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLE2425CDR
Description
IC VREF GND REF 0.8% 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ground Reference (Virtual) Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2425CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Ground Reference (Virtual)
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.8%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
100µVrms
Voltage - Input
4V ~ 40V
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.87000kr.19.87
10kr.14.88500kr.148.85
25kr.13.63920kr.340.98
100kr.12.26840kr.1,226.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.55451kr.26,386.28
5.000kr.10.34822kr.51,741.10
Manufacturers Standard Package
Unit Price without VAT:kr.19.87000
Unit Price with VAT:kr.24.83750