MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2141MDRG4 | |
|---|---|
DigiKey Part Number | TLE2141MDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2141MDRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141MDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.74483 | kr.19,362.08 |
| 5.000 | kr.7.58470 | kr.37,923.50 |
| 7.500 | kr.7.50447 | kr.56,283.53 |
| Unit Price without VAT: | kr.7.74483 |
|---|---|
| Unit Price with VAT: | kr.9.68104 |





