
TLE2141MDR | |
|---|---|
DigiKey Part Number | 296-TLE2141MDRTR-ND - Tape & Reel (TR) 296-TLE2141MDRCT-ND - Cut Tape (CT) 296-TLE2141MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2141MDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141MDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.16000 | kr.28.16 |
| 10 | kr.21.37300 | kr.213.73 |
| 25 | kr.19.67080 | kr.491.77 |
| 100 | kr.17.79890 | kr.1,779.89 |
| 250 | kr.16.90680 | kr.4,226.70 |
| 500 | kr.16.36886 | kr.8,184.43 |
| 1.000 | kr.15.92621 | kr.15,926.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.45898 | kr.38,647.45 |
| Unit Price without VAT: | kr.28.16000 |
|---|---|
| Unit Price with VAT: | kr.35.20000 |

