Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2141MDG4

DigiKey Part Number
296-41921-5-ND
Manufacturer
Manufacturer Product Number
TLE2141MDG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2141MDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
5.9 MHz
Current - Input Bias
700 nA
Voltage - Input Offset
200 µV
Current - Supply
3.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 8.611 View Now
This product is no longer carried by DigiKey.

Other Suppliers on DigiKey

8.611In Stock
Ships from Rochester Electronics, LLC