
TLE2141AIDR | |
|---|---|
DigiKey Part Number | 296-46349-2-ND - Tape & Reel (TR) 296-46349-1-ND - Cut Tape (CT) 296-46349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2141AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.75000 | kr.15.75 |
| 10 | kr.11.70900 | kr.117.09 |
| 25 | kr.10.69440 | kr.267.36 |
| 100 | kr.9.57940 | kr.957.94 |
| 250 | kr.9.04856 | kr.2,262.14 |
| 500 | kr.8.72846 | kr.4,364.23 |
| 1.000 | kr.8.46503 | kr.8,465.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.18688 | kr.20,467.20 |
| 5.000 | kr.8.01928 | kr.40,096.40 |
| 7.500 | kr.7.93537 | kr.59,515.28 |
| Unit Price without VAT: | kr.15.75000 |
|---|---|
| Unit Price with VAT: | kr.19.68750 |

