
TLE2141ACD | |
|---|---|
DigiKey Part Number | 296-10452-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2141ACD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2141ACD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.17000 | kr.17.17 |
| 10 | kr.12.78900 | kr.127.89 |
| 75 | kr.10.70813 | kr.803.11 |
| 150 | kr.10.22373 | kr.1,533.56 |
| 300 | kr.9.82460 | kr.2,947.38 |
| Unit Price without VAT: | kr.17.17000 |
|---|---|
| Unit Price with VAT: | kr.21.46250 |

