
TLE2074ACN | |
|---|---|
DigiKey Part Number | 296-10429-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2074ACN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2074ACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 730µA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.29000 | kr.28.29 |
| 10 | kr.21.47600 | kr.214.76 |
| 25 | kr.19.76600 | kr.494.15 |
| 100 | kr.17.88570 | kr.1,788.57 |
| 250 | kr.16.98960 | kr.4,247.40 |
| 500 | kr.16.44974 | kr.8,224.87 |
| 1.000 | kr.16.00523 | kr.16,005.23 |
| 2.500 | kr.15.53609 | kr.38,840.22 |
| Unit Price without VAT: | kr.28.29000 |
|---|---|
| Unit Price with VAT: | kr.35.36250 |

