
TLE2072IDR | |
|---|---|
DigiKey Part Number | 296-41690-2-ND - Tape & Reel (TR) 296-41690-1-ND - Cut Tape (CT) 296-41690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2072IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2072IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 3.1mA (x2 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.10.42300 | kr.104.23 |
| 25 | kr.9.50880 | kr.237.72 |
| 100 | kr.8.50110 | kr.850.11 |
| 250 | kr.8.02104 | kr.2,005.26 |
| 500 | kr.7.73144 | kr.3,865.72 |
| 1.000 | kr.7.49314 | kr.7,493.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.24152 | kr.18,103.80 |
| 5.000 | kr.7.08990 | kr.35,449.50 |
| 7.500 | kr.7.01401 | kr.52,605.07 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |

