
TLE2062CP | |
|---|---|
DigiKey Part Number | 296-10401-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2062CP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2062CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 625µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.17000 | kr.26.17 |
| 10 | kr.19.79800 | kr.197.98 |
| 50 | kr.17.24140 | kr.862.07 |
| 100 | kr.16.45050 | kr.1,645.05 |
| 250 | kr.15.61488 | kr.3,903.72 |
| 500 | kr.15.11140 | kr.7,555.70 |
| 1.000 | kr.14.69692 | kr.14,696.92 |
| 2.500 | kr.14.25945 | kr.35,648.62 |
| Unit Price without VAT: | kr.26.17000 |
|---|---|
| Unit Price with VAT: | kr.32.71250 |

