J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2062AMDR

DigiKey Part Number
296-52780-2-ND - Tape & Reel (TR)
296-52780-1-ND - Cut Tape (CT)
296-52780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2062AMDR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2062AMDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
800 µV
Current - Supply
625µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.90000kr.47.90
10kr.36.99800kr.369.98
25kr.34.27720kr.856.93
100kr.31.28070kr.3,128.07
250kr.29.85296kr.7,463.24
500kr.28.99236kr.14,496.18
1.000kr.28.28416kr.28,284.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.27.53642kr.68,841.05
Manufacturers Standard Package
Unit Price without VAT:kr.47.90000
Unit Price with VAT:kr.59.87500