TLE2037CDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 51.322
Unit Price: kr.26.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.839
Unit Price: kr.102.82000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2037CDG4

DigiKey Part Number
TLE2037CDG4-ND
Manufacturer
Manufacturer Product Number
TLE2037CDG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2037CDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
7.5V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
20 µV
Current - Supply
3.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
225kr.14.13858kr.3,181.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.13858
Unit Price with VAT:kr.17.67323