
TLE2024IDW | |
|---|---|
DigiKey Part Number | 296-10377-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2024IDW |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2024IDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.05mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.47000 | kr.43.47 |
| 10 | kr.33.47500 | kr.334.75 |
| Unit Price without VAT: | kr.43.47000 |
|---|---|
| Unit Price with VAT: | kr.54.33750 |

