
TLE2022IDR | |
|---|---|
DigiKey Part Number | 296-26770-2-ND - Tape & Reel (TR) 296-26770-1-ND - Cut Tape (CT) 296-26770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2022IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022IDR Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 35 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28227FBZ | Renesas Electronics Corporation | 1.354 | 20-ISL28227FBZ-ND | kr.34.36000 | Similar |
| LT1178ACN8#PBF | Analog Devices Inc. | 35 | LT1178ACN8#PBF-ND | kr.95.89000 | Similar |
| LT1213ACN8#PBF | Analog Devices Inc. | 50 | LT1213ACN8#PBF-ND | kr.111.02000 | Similar |
| LT1215CS8#TRPBF | Analog Devices Inc. | 2.940 | LT1215CS8#TRPBFCT-ND | kr.67.63000 | Similar |
| LT1492CN8#PBF | Analog Devices Inc. | 7 | LT1492CN8#PBF-ND | kr.72.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.79000 | kr.16.79 |
| 10 | kr.12.47400 | kr.124.74 |
| 25 | kr.11.40200 | kr.285.05 |
| 100 | kr.10.22070 | kr.1,022.07 |
| 250 | kr.9.65780 | kr.2,414.45 |
| 500 | kr.9.42476 | kr.4,712.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.74419 | kr.21,860.47 |
| 5.000 | kr.8.56641 | kr.42,832.05 |
| 7.500 | kr.8.47740 | kr.63,580.50 |
| Unit Price without VAT: | kr.16.79000 |
|---|---|
| Unit Price with VAT: | kr.20.98750 |

