TLE2022AIDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 30
Unit Price: kr.22.78000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2.226
Unit Price: kr.20.16000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.16.84784
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.447
Unit Price: kr.30.08000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2022AIDG4

DigiKey Part Number
TLE2022AIDG4-ND
Manufacturer
Manufacturer Product Number
TLE2022AIDG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2022AIDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.65V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
33 nA
Voltage - Input Offset
120 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes