MFR Recommended

TLE2021IDRG4 | |
|---|---|
DigiKey Part Number | TLE2021IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2021IDRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2021IDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.65V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 240µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.01936 | kr.12,548.40 |
| 5.000 | kr.4.90703 | kr.24,535.15 |
| 7.500 | kr.4.85078 | kr.36,380.85 |
| 12.500 | kr.4.78846 | kr.59,855.75 |
| Unit Price without VAT: | kr.5.01936 |
|---|---|
| Unit Price with VAT: | kr.6.27420 |


