TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2021IDR

DigiKey Part Number
296-41688-2-ND - Tape & Reel (TR)
296-41688-1-ND - Cut Tape (CT)
296-41688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2021IDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2021IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.65V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
120 µV
Current - Supply
240µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.05000kr.10.05
10kr.7.34100kr.73.41
25kr.6.66640kr.166.66
100kr.5.92450kr.592.45
250kr.5.57056kr.1,392.64
500kr.5.35718kr.2,678.59
1.000kr.5.18144kr.5,181.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.99594kr.12,489.85
5.000kr.4.88413kr.24,420.65
7.500kr.4.82815kr.36,211.12
12.500kr.4.76612kr.59,576.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.05000
Unit Price with VAT:kr.12.56250