TLE2021AIP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.7.40648
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2021AIP

DigiKey Part Number
296-10356-5-ND
Manufacturer
Manufacturer Product Number
TLE2021AIP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2021AIP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.65V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
80 µV
Current - Supply
240µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.510 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.510In Stock
Ships from Rochester Electronics, LLC