
TLC7733QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-43856-2-ND - Tape & Reel (TR) 296-43856-1-ND - Cut Tape (CT) 296-43856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7733QPWRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7733QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.12.70500 | kr.127.05 |
| 25 | kr.11.61760 | kr.290.44 |
| 100 | kr.10.41920 | kr.1,041.92 |
| 250 | kr.9.84804 | kr.2,462.01 |
| 500 | kr.9.62260 | kr.4,811.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.98708 | kr.17,974.16 |
| 4.000 | kr.8.79506 | kr.35,180.24 |
| 6.000 | kr.8.69896 | kr.52,193.76 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |

