


TLC7528IDW | |
|---|---|
DigiKey Part Number | 296-3027-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7528IDW |
Description | IC DAC 8BIT A-OUT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528IDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 100ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.94000 | kr.50.94 |
| 10 | kr.39.43700 | kr.394.37 |
| 25 | kr.36.56200 | kr.914.05 |
| 100 | kr.33.40100 | kr.3,340.10 |
| 250 | kr.31.89428 | kr.7,973.57 |
| 500 | kr.30.98624 | kr.15,493.12 |
| 1.000 | kr.30.23878 | kr.30,238.78 |
| Unit Price without VAT: | kr.50.94000 |
|---|---|
| Unit Price with VAT: | kr.63.67500 |

