
TLC7528CPW | |
|---|---|
DigiKey Part Number | 296-34383-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7528CPW |
Description | IC DAC 8BIT A-OUT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 100ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.61000 | kr.48.61 |
| 10 | kr.37.54500 | kr.375.45 |
| 70 | kr.32.42286 | kr.2,269.60 |
| 140 | kr.31.17721 | kr.4,364.81 |
| 280 | kr.30.15164 | kr.8,442.46 |
| 560 | kr.29.30759 | kr.16,412.25 |
| 1.050 | kr.28.67210 | kr.30,105.71 |
| Unit Price without VAT: | kr.48.61000 |
|---|---|
| Unit Price with VAT: | kr.60.76250 |

