8 Bit Digital to Analog Converter 1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7524CNSR

DigiKey Part Number
TLC7524CNSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC7524CNSR
Description
IC DAC 8BIT A-OUT 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC7524CNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
100ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V, 14.5V ~ 15.5V
Voltage - Supply, Digital
5V, 14.5V ~ 15.5V
INL/DNL (LSB)
±0.5 (Max), ±2.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16.000 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.19.41069kr.38,821.38
Manufacturers Standard Package
Unit Price without VAT:kr.19.41069
Unit Price with VAT:kr.24.26336

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC