
TLC7226IDWR | |
|---|---|
DigiKey Part Number | 296-TLC7226IDWRTR-ND - Tape & Reel (TR) 296-TLC7226IDWRCT-ND - Cut Tape (CT) 296-TLC7226IDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7226IDWR |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7226IDWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 11.4V ~ 16.5V, -5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature -30°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Settling Time 20µs | Supplier Device Package 20-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC7226IDW | Texas Instruments | 414 | 296-3019-5-ND | kr.83.65000 | Parametric Equivalent |
| TLC7226IDWR | Texas Instruments | 532 | 296-TLC7226IDWRCT-ND | kr.70.89000 | Parametric Equivalent |
| AD7226KRZ-REEL | Analog Devices Inc. | 570 | AD7226KRZ-REELCT-ND | kr.656.77000 | Similar |
| MX7226KEWP+ | Analog Devices Inc./Maxim Integrated | 0 | MX7226KEWP+-ND | kr.128.13056 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.89000 | kr.70.89 |
| 10 | kr.55.44000 | kr.554.40 |
| 25 | kr.51.57760 | kr.1,289.44 |
| 100 | kr.47.33210 | kr.4,733.21 |
| 250 | kr.46.78068 | kr.11,695.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.42.25899 | kr.84,517.98 |
| Unit Price without VAT: | kr.70.89000 |
|---|---|
| Unit Price with VAT: | kr.88.61250 |

