MFR Recommended
Similar
Similar
Similar

TLC7226CDWRG4 | |
|---|---|
DigiKey Part Number | TLC7226CDWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC7226CDWRG4 |
Description | IC DAC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7226CDWRG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 11.4V ~ 16.5V, -5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Discontinued at DigiKey | Architecture R-2R |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Settling Time 20µs | Supplier Device Package 20-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC7226CDWR | Texas Instruments | 3.858 | 296-26762-1-ND | kr.66.34000 | MFR Recommended |
| AD7226KRZ | Analog Devices Inc. | 0 | AD7226KRZ-ND | kr.656.77000 | Similar |
| AD7226KRZ-REEL | Analog Devices Inc. | 570 | AD7226KRZ-REELCT-ND | kr.656.77000 | Similar |
| MX7226KCWP+ | Analog Devices Inc./Maxim Integrated | 0 | MX7226KCWP+-ND | kr.161.08000 | Similar |
| MX7226KCWP+T | Analog Devices Inc./Maxim Integrated | 0 | MX7226KCWP+T-ND | kr.101.01532 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.24.68962 | kr.49,379.24 |
| Unit Price without VAT: | kr.24.68962 |
|---|---|
| Unit Price with VAT: | kr.30.86203 |




