Direct

TLC6C598QDRQ1 | |
|---|---|
DigiKey Part Number | 296-40592-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC6C598QDRQ1 |
Description | IC LED DRIVER PS 50MA 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch Shift Register Dimming 50mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C598QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power Switch | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


