LED Driver IC 3 Output Linear Shift Register Dimming 50mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5973D

DigiKey Part Number
296-39814-5-ND
Manufacturer
Manufacturer Product Number
TLC5973D
Description
IC LED DRIVER LINEAR 50MA 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Shift Register Dimming 50mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5973D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
6V
Voltage - Output
21V
Current - Output / Channel
50mA
Frequency
12MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.46000kr.7.46
10kr.5.40100kr.54.01
75kr.4.41787kr.331.34
150kr.4.18853kr.628.28
300kr.3.99990kr.1,199.97
525kr.3.87208kr.2,032.84
1.050kr.3.73932kr.3,926.29
2.550kr.3.60307kr.9,187.83
5.025kr.3.51956kr.17,685.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.46000
Unit Price with VAT:kr.9.32500