
TLC59711PWPR | |
|---|---|
DigiKey Part Number | 296-36745-2-ND - Tape & Reel (TR) 296-36745-1-ND - Cut Tape (CT) 296-36745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59711PWPR |
Description | IC LED DRVR LINEAR 60MA 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 60mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59711PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 60mA | |
Frequency | 10MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.89000 | kr.22.89 |
| 10 | kr.17.24500 | kr.172.45 |
| 25 | kr.15.82720 | kr.395.68 |
| 100 | kr.14.26880 | kr.1,426.88 |
| 250 | kr.13.52552 | kr.3,381.38 |
| 500 | kr.13.38628 | kr.6,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.40488 | kr.24,809.76 |
| 4.000 | kr.12.15510 | kr.48,620.40 |
| Unit Price without VAT: | kr.22.89000 |
|---|---|
| Unit Price with VAT: | kr.28.61250 |



