LED Driver IC 48 Output Linear Shift Register Analog Dimming 30mA 56-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 48 Output Linear Shift Register Analog Dimming 30mA 56-HTSSOP
56-TFSOP (0.240", 6.10mm Width)

TLC5955DCAR

DigiKey Part Number
296-41090-2-ND - Tape & Reel (TR)
296-41090-1-ND - Cut Tape (CT)
296-41090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5955DCAR
Description
IC LED DRV LIN ANALOG 56HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 48 Output Linear Shift Register Analog Dimming 30mA 56-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5955DCAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
48
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
30mA
Frequency
-
Dimming
Analog
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-PowerTFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.89000kr.42.89
10kr.32.96700kr.329.67
25kr.30.48840kr.762.21
100kr.27.76410kr.2,776.41
250kr.26.83780kr.6,709.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.24.50660kr.49,013.20
Manufacturers Standard Package
Unit Price without VAT:kr.42.89000
Unit Price with VAT:kr.53.61250