
TLC5955DCA | |
|---|---|
DigiKey Part Number | 296-44424-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5955DCA |
Description | IC LED DRV LIN ANALOG 56HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Shift Register Analog Dimming 30mA 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5955DCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | Analog | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.54000 | kr.50.54 |
| 10 | kr.39.09400 | kr.390.94 |
| 35 | kr.35.34486 | kr.1,237.07 |
| 105 | kr.32.98219 | kr.3,463.13 |
| 280 | kr.31.40939 | kr.8,794.63 |
| 525 | kr.30.60644 | kr.16,068.38 |
| 1.015 | kr.29.90368 | kr.30,352.24 |
| Unit Price without VAT: | kr.50.54000 |
|---|---|
| Unit Price with VAT: | kr.63.17500 |

