Parametric Equivalent



TLC5952DAPR | |
|---|---|
DigiKey Part Number | 296-TLC5952DAPRTR-ND - Tape & Reel (TR) 296-TLC5952DAPRCT-ND - Cut Tape (CT) 296-TLC5952DAPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5952DAPR |
Description | IC LED DRV LIN 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 26.2mA, 35mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5952DAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 15V | |
Current - Output / Channel | 26.2mA, 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.66000 | kr.14.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.72731 | kr.17,454.62 |
| 4.000 | kr.8.54041 | kr.34,161.64 |
| 6.000 | kr.8.44677 | kr.50,680.62 |
| Unit Price without VAT: | kr.14.66000 |
|---|---|
| Unit Price with VAT: | kr.18.32500 |


