
TLC5942RHBT | |
|---|---|
DigiKey Part Number | 296-22869-2-ND - Tape & Reel (TR) 296-22869-1-ND - Cut Tape (CT) 296-22869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5942RHBT |
Description | IC LED DRIVER LINEAR 50MA 32VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5942RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 50mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.52180 | kr.2,630.45 |
| 500 | kr.10.15888 | kr.5,079.44 |
| 750 | kr.9.97713 | kr.7,482.85 |
| 1.250 | kr.9.77576 | kr.12,219.70 |
| 1.750 | kr.9.65808 | kr.16,901.64 |
| 2.500 | kr.9.54495 | kr.23,862.38 |
| 6.250 | kr.9.30120 | kr.58,132.50 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

