LED Driver IC 16 Output Linear Shift Register Dimming 50mA 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5942RHBR

DigiKey Part Number
TLC5942RHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC5942RHBR
Description
IC LED DRIVER LINEAR 50MA 32VQFN
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLC5942RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
50mA
Frequency
30MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 18.000 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.32927kr.24,987.81
6.000kr.8.16698kr.49,001.88
Manufacturers Standard Package
Unit Price without VAT:kr.8.32927
Unit Price with VAT:kr.10.41159

Other Suppliers on DigiKey

18.000In Stock
Ships from Rochester Electronics, LLC