LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5941RHBT

DigiKey Part Number
296-21105-2-ND - Tape & Reel (TR)
296-21105-1-ND - Cut Tape (CT)
296-21105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5941RHBT
Description
IC LED DRIVER LINEAR 80MA 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLC5941RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
80mA
Frequency
-
Dimming
-
Applications
Backlight, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.27000kr.25.27
10kr.19.05200kr.190.52
25kr.17.50240kr.437.56
100kr.15.79920kr.1,579.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.14.98780kr.3,746.95
500kr.14.49862kr.7,249.31
750kr.14.25368kr.10,690.26
1.250kr.13.98222kr.17,477.78
1.750kr.13.82354kr.24,191.19
2.500kr.13.67100kr.34,177.50
Manufacturers Standard Package
Unit Price without VAT:kr.25.27000
Unit Price with VAT:kr.31.58750

Other Suppliers on DigiKey

9.798In Stock
Ships from Rochester Electronics, LLC