


TLC5941PWPR | |
|---|---|
DigiKey Part Number | 296-39246-2-ND - Tape & Reel (TR) 296-39246-1-ND - Cut Tape (CT) 296-39246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5941PWPR |
Description | IC LED DRVR LINEAR 80MA 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5941PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.96000 | kr.20.96 |
| 10 | kr.15.73400 | kr.157.34 |
| 25 | kr.14.42880 | kr.360.72 |
| 100 | kr.12.98990 | kr.1,298.99 |
| 250 | kr.12.30444 | kr.3,076.11 |
| 500 | kr.11.89126 | kr.5,945.63 |
| 1.000 | kr.11.55111 | kr.11,551.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.27121 | kr.22,542.42 |
| 4.000 | kr.11.04084 | kr.44,163.36 |
| Unit Price without VAT: | kr.20.96000 |
|---|---|
| Unit Price with VAT: | kr.26.20000 |


