LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5929RGET

DigiKey Part Number
296-TLC5929RGETTR-ND - Tape & Reel (TR)
296-TLC5929RGETCT-ND - Cut Tape (CT)
296-TLC5929RGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5929RGET
Description
IC LED DRIVER LINEAR 50MA 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLC5929RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
50mA
Frequency
20MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.10.33900kr.103.39
25kr.9.43160kr.235.79
100kr.8.43170kr.843.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.95468kr.1,988.67
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750