LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59291RGET

DigiKey Part Number
296-42962-2-ND - Tape & Reel (TR)
296-42962-1-ND - Cut Tape (CT)
296-42962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59291RGET
Description
IC LED DRIVER LINEAR 50MA 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLC59291RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
50mA
Frequency
33MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.090
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.02000kr.12.02
10kr.8.85400kr.88.54
25kr.8.06080kr.201.52
100kr.7.18750kr.718.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.77000kr.1,692.50
500kr.6.51874kr.3,259.37
750kr.6.39279kr.4,794.59
1.250kr.6.25330kr.7,816.62
1.750kr.6.17174kr.10,800.55
2.500kr.6.09332kr.15,233.30
6.250kr.5.92449kr.37,028.06
Manufacturers Standard Package
Unit Price without VAT:kr.12.02000
Unit Price with VAT:kr.15.02500